- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-2222-805F
Description
+
553 Series 3 mm Bi-Level CBI 2x2 Array Non-Diffused G,G
Search Keywords: 5532222805F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-2222-805F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:4.32 x 10.54 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
84
$2.98
167
$2.25
251
$2.10
334 +
$2.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments