- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0741
Description
+
LED Bi-Level Bi-Color Green/Yellow/Green/Red 565nm/585nm/565nm/635nm 4-Pin Bulk
Search Keywords: 5530741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0741
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green/Yellow,Green/Red
-
Dominant Wavelength:563/583,563/630 nm
-
Dimension:10.75 x 4.32 x 9.65 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.