- Home ›
- All Products›
- 553-0711-869F
553-0711-869F
Dialight
553 Series 3 mm Bi-Level CBI R/G,R/G 4.2 mm Lead Length
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
553 Series 3 mm Bi-Level CBI R/G,R/G 4.2 mm Lead Length
Search Keywords: 5530711869F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0711-869F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
138
$1.93
275
$1.47
413
$1.37
550 +
$1.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments