- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0711-012F
Description
+
553 Series 3 mm Bi-Level CBI 2x2 Array R/G,R/G Reverse Polarity
Search Keywords: 5530711012F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0711-012F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Green/Red
-
Color Temperature:N/A
-
Dimension:29.88 x 9.06 + 2.8(Max) x 10.67 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
75
$4.08
150
$3.06
225
$2.85
300 +
$2.80
Click for Quote
Log in
to unlock special pricing