- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 553-0222-812F
553-0222-812F
Dialight
553 Series 3 mm Bi-Level CBI G,G 2 mA .157" Wide Housing
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
553 Series 3 mm Bi-Level CBI G,G 2 mA .157" Wide Housing
Search Keywords: 5530222812F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0222-812F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,301
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.5200
100
$1.5000
150
$1.5400
175
$1.4700
350
$1.1000
525
$1.0300
700 +
$1.0108
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments