- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0222-204F
Description
+
553 Series 3 mm Bi-Level CBI DIN Housing No Guides 2x4 Array G,G 2 mA
Search Keywords: 5530222204F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0222-204F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Dominant Wavelength:N/A
-
Color:Green
-
Color Temperature:N/A
-
Dimension:29.88 x 13.07 x 10.67 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
501
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
35
$5.80
51
$5.79
102
$4.35
153
$4.06
203 +
$3.98
Click for Quote
Log in
to unlock special pricing