help desk software
Image is representational - see mfr. specs

553-0212-006

Dialight

LED Bi-Level Uni-Color Green/Red 565nm/635nm Bulk

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Level Uni-Color Green/Red 565nm/635nm Bulk
Search Keywords: 5530212006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    553-0212-006
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Dimension:
    N/A
  • Type:
    Bi-Level Uni-Color
  • Maximum Forward Voltage per Color:
    2.2 V
  • Color:
    Green/Red
  • Peak Wavelength:
    565/635 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    1.6 mcd
  • Viewing Angle:
    60 °
  • Maximum Forward Current:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
26