- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0211-400F
Description
+
553 Series 3 mm Bi-Level CBI DIN Housing with Guides R,R 2 mA
Search Keywords: 5530211400F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0211-400F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Red
-
Dominant Wavelength:N/A
-
Dimension:4.32 x 10.73 x 9.65 mm
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
649
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$1.49
100
$1.48
175
$1.47
350
$1.12
525
$1.04
700 +
$1.02
Click for Quote
Log in
to unlock special pricing