- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0203-300F
Description
+
553 Series 3 mm Bi-Level CBI X,Y 2 mA .200 Housing
Search Keywords: 5530203300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0203-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Dimension:4.72 x 9.69 x 9.65 mm
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
363
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
363
$0.7110
725
$0.5340
1,088
$0.4982
1,450 +
$0.4882
Click for Quote
Log in
to unlock special pricing