- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0201-400F
Description
+
553 Series 3 mm Bi-Level CBI DIN Housing with Guides X,R 2 mA
Search Keywords: 5530201400F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0201-400F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:N/A
-
Color:Red
-
Dominant Wavelength:N/A
-
Category:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$1.33
250
$1.28
500
$1.26
1,000
$1.23
2,500
$1.21
5,000
$1.20
7,500
$1.19
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing