- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0133-200
Available Replacements
ROHs Equivalent
Dialight
553-0133-200
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Search Keywords: 5530133200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0133-200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:4.32 x 14.06 x 9.65 mm
-
Dominant Wavelength:N/A
-
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 553-0133-200 discontinued?
Yes, 553-0133-200 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 553-0133-200 RoHS compliant?
No, 553-0133-200 is not RoHS compliant.
What is the lead time for 553-0133-200?
The standard lead time for 553-0133-200 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.