- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 553-0132-200
Description
+
LED Bi-Level Uni-Color Green/Yellow Bag
Search Keywords: 5530132200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0132-200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:N/A
-
Type:Bi-Level Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green/Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:N/A
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:12.6,10 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.