- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0122-812F
Description
+
553 Series 3 mm Bi-Level CBI 2X3 Array G/G
Search Keywords: 5530122812F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0122-812F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
-
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Dimension:4.32 x 10.54 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
46
$5.45
92
$4.09
138
$3.82
183 +
$3.74
Click for Quote
Log in
to unlock special pricing