- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0122-808F
Description
+
553 Series 3 mm Bi-Level CBI DIN Housing with Guides G,G .126 Lead Length
Search Keywords: 5530122808F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0122-808F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:4.32 x 10.54 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
125
$2.03
250
$1.53
375
$1.43
500 +
$1.40
Click for Quote
Log in
to unlock special pricing