- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 553-0122-014F
Description
+
553 Series 3 mm Bi-Level CBI 2x4 Array G,G Reverse Polarity
Search Keywords: 5530122014F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0122-014F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Mounting:Through Hole
-
Dimension:29.88 x 9.06 + 2.8(Max) x 10.67 mm
-
Type:Bi-Level Uni-Color
-
Maximum Forward Voltage per Color:3 V
-
Color:Green
-
Peak Wavelength:563 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:N/A
-
Intensity:16 mcd
-
Viewing Angle:45 °
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
58
Order Increment:
29
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
58
$4.84
116
$3.63
174
$3.39
232 +
$3.32
Click for Quote
Log in
to unlock special pricing