- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0122-005F
Description
+
553 Series 3 mm Bi-Level CBI 2x5 Array G,G
Search Keywords: 5530122005F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0122-005F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:29.88 x 9.06 + 2.8(Max) x 10.67 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
44
$6.55
87
$4.97
131
$4.62
174 +
$4.53
Click for Quote
Log in
to unlock special pricing