- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0121-300F
Dialight
553-0121-300F
553 Series 3 mm Bi-Level CBI G,R .200 Housing
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
553 Series 3 mm Bi-Level CBI G,R .200 Housing
Search Keywords: 5530121300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0121-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Dimension:4.72 x 9.69 x 9.65 mm
-
Category:Standard LED
-
Color:Green/Red
-
Color Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 553-0121-300F RoHS compliant?
Yes, 553-0121-300F is RoHS compliant.
What is the lead time for 553-0121-300F?
The standard lead time for 553-0121-300F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$1.082
250
$0.998
500
$0.980
1,000
$0.861
2,500
$0.840
5,000
$0.812
7,500
$0.810
10,000 +
$0.808
Click for Quote
Log in
to unlock special pricing