help desk software

553-0112-006

Dialight

LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
Search Keywords: 5530112006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    553-0112-006
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    4.32 x 10.54 x 9.65 mm
  • Dominant Wavelength:
    N/A
  • Color:
    Green/Red
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
38