- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0111-005F
Description
+
553 Series 3 mm Bi-Level CBI 2x5 Array R,R
Search Keywords: 5530111005F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0111-005F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Category:Standard LED
-
Dimension:29.88 x 9.06 + 2.8(Max) x 10.67 mm
-
Color:Red
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
Order Increment:
23
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
46
$6.11
92
$4.58
138
$4.28
184 +
$4.19
Click for Quote
Log in
to unlock special pricing