- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0111-004F
Dialight
553-0111-004F
553 Series 3 mm Bi-Level CBI 2x4 Array R,R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
553 Series 3 mm Bi-Level CBI 2x4 Array R,R
Search Keywords: 5530111004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0111-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Dimension:29.88 x 9.06 + 2.8(Max) x 10.67 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Color:Red
Product Guides
+
Frequently Asked Questions
Is 553-0111-004F RoHS compliant?
Yes, 553-0111-004F is RoHS compliant.
What is the lead time for 553-0111-004F?
The standard lead time for 553-0111-004F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
You may purchase all in-stock quantity of 76
Stock lot only:
76
MOQ for In Stock Qty:
232
MOQ for out of Stock Qty:
232
14 Weeks
can ship
12/3/26