- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0103F
Description
+
553 Series 3 mm Bi-Level CBI X,Y
Search Keywords: 5530103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0103F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Dimension:11 x 4.32 x 9.65 mm
-
Color:Yellow
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.046
500
$0.784
750
$0.732
1,000 +
$0.718
Click for Quote
Log in
to unlock special pricing