- Home ›
- All Products›
- 553-0008-833F
553-0008-833F
Dialight
553 Series 3 mm Bi-Level CBI 2x4 Array 5V Y,G
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
553 Series 3 mm Bi-Level CBI 2x4 Array 5V Y,G
Search Keywords: 5530008833F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0008-833F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
40
$6.27
80
$4.70
120
$4.39
160 +
$4.30
Click for Quote
Log in
to unlock special pricing