- Home ›
- All Products›
- 553-0008-825F
553-0008-825F
Dialight
553 Series 3 mm Bi-Level CBI 2x4 Array R,Y 2 mA
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
553 Series 3 mm Bi-Level CBI 2x4 Array R,Y 2 mA
Search Keywords: 5530008825F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0008-825F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
32
$7.88
63
$6.00
94
$5.63
125 +
$5.52
Click for Quote
Log in
to unlock special pricing