- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-6030-200F
Description
+
552 Series 4 mm Bi-Level Flat Top LED CBI Y,X
Search Keywords: 5526030200F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-6030-200F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Yellow
-
Dimension:6.22 x 15.82 x 11.43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
50
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
200
$1.254
400
$0.941
600
$0.878
800 +
$0.860
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments