- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0912F
Description
+
552 Series 5 mm Bi-Level CBIR,G 2 mA
Search Keywords: 5520912F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0912F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:15.35 x 6 x 12.52 mm
-
Category:Standard LED
-
Color:Green/Red
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$1.0200
250
$0.9343
500
$0.8966
1,000
$0.8588
2,500
$0.8089
5,000
$0.7711
7,500
$0.7487
10,000 +
$0.7324
Click for Quote
Log in
to unlock special pricing