- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0322-803F
Description
+
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Search Keywords: 5520322803F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0322-803F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Category:Resistor LED
-
Dimension:15.35 x 6 x 12.52 mm
-
Color Temperature:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$2.16
250
$1.63
375
$1.52
500 +
$1.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments