help desk software
Image is representational - see mfr. specs

552-0223

Dialight

LED Bi-Level Uni-Color Green/Yellow 563nm/585nm 4-Pin Bulk

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Level Uni-Color Green/Yellow 563nm/585nm 4-Pin Bulk
Search Keywords: 5520223
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    552-0223
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    N/A
  • Color:
    Green/Yellow
  • Dimension:
    15.35 x 6 x 12.52 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
552-0223F
552-0223F
VIEW PRODUCT
552 Series 5 mm Bi-Level CBI G,Y