- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0213-802F
Description
+
LED Bi-Level Uni-Color Red/Yellow 650nm/585nm 4-Pin Bulk
Search Keywords: 5520213802F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0213-802F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Red/Yellow
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:15.35 x 6 x 12.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
163
$1.52
325
$1.16
488
$1.08
650 +
$1.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments