- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-3007-803F
Description
+
551 Series 3 mm CBI R/G .110 Lead Length
Search Keywords: 5513007803F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-3007-803F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Green/Red
-
Dimension:4.32 x 8.89 x 7.11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
175
$1.436
350
$1.077
525
$1.005
700 +
$0.985
Click for Quote
Log in
to unlock special pricing