- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-3003F
Description
+
551 Series 3 mm CBI R/G .250 LED C/L
Search Keywords: 5513003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-3003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:4.6 x 3.6(Max) + 4.6 x 8.6 mm
-
Color:Green/Red
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,588
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$2.053
50
$2.043
100
$1.360
250
$1.197
500
$0.986
750
$0.961
1,000 +
$0.877
Click for Quote
Log in
to unlock special pricing