help desk software

551-2507-010

Dialight

LED Uni-Color Orange 600nm 2-Pin

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Orange 600nm 2-Pin
Search Keywords: 5512507010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-2507-010
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    N/A
  • Dimension:
    4.32 x 8.89 x 7.11 mm
  • Color:
    Orange
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
325