- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-2504-808F
Description
+
551 Series 3 mm CBI O Shallow Housing w/Pins .320 LED C/L
Search Keywords: 5512504808F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-2504-808F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.6 x 3.6(Max) + 4.6 x 13.7 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Orange
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
300
$0.886
600
$0.664
900
$0.620
1,200 +
$0.608
Click for Quote
Log in
to unlock special pricing