- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1702F
Description
+
551 Series 3 mm CBI Tinted Non-Diffused R Backlight
Search Keywords: 5511702F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1702F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dimension:9.09 x 4.45 x 5.08 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
You may purchase all in-stock quantity of 600
Stock lot only:
600
MOQ for In Stock Qty:
1600
MOQ for out of Stock Qty:
1600
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.5003
1,600 +
$0.4548
Click for Quote
Log in
to unlock special pricing