help desk software
Image is representational - see mfr. specs

551-1502-809F

Dialight

LED Uni-Color Green 565nm 2-Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 565nm 2-Pin Bulk
Search Keywords: 5511502809F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-1502-809F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    9.09 x 4.45 x 5.08 mm
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    N/A
  • Color:
    Green
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4895
100
$0.4450
300
$0.4047
1,000
$0.3890
2,500
$0.3781
5,000
$0.3724
7,500
$0.3668
10,000
$0.3613
15,000 +
$0.3559
Click for Quote
Log in to unlock special pricing