help desk software
Image is representational - see mfr. specs

551-1311F

Dialight

551 Series 3 mm CBI G .200 LED C/L Housing with Pin 2 mA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
551 Series 3 mm CBI G .200 LED C/L Housing with Pin 2 mA
Search Keywords: 5511311F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-1311F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    3.95 x 7.19 + 4.95(Max) x 6.6 mm
  • Dominant Wavelength:
    569 nm
  • Color:
    Green
  • Color Temperature:
    N/A
  • Category:
    Standard LED8141
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,134
Ships today, if you order in
Minimum Order Quantity:
100
14 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.7691
300
$0.6253
1,000
$0.5967
2,500
$0.5630
5,000
$0.5477
7,500
$0.5335
10,000
$0.5253
15,000 +
$0.5171
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments