- Home ›
- All Products›
- 551-1302-814F
551-1302-814F
Dialight
551 Series 3 mm CBI G 2 mA Backlight
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
551 Series 3 mm CBI G 2 mA Backlight
Search Keywords: 5511302814F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1302-814F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
400
$0.6500
800
$0.4875
1,200
$0.4550
1,600 +
$0.4459
Click for Quote
Log in
to unlock special pricing