help desk software
Image is representational - see mfr. specs

551-1206-003F

Dialight

551 Series 3 mm CBI 1x3 Array Y 2 mA .100 LED C/L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
551 Series 3 mm CBI 1x3 Array Y 2 mA .100 LED C/L
Search Keywords: 5511206003F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-1206-003F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    13.55 x 8.76 x 4.57 mm
  • Color:
    Yellow
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
14 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
138
$1.93
275
$1.47
413
$1.37
550 +
$1.34
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments