help desk software

551-1205

Dialight

LED Uni-Color Yellow 590nm 2-Pin

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Yellow 590nm 2-Pin
Search Keywords: 5511205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-1205
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
551-1207F
551-1207F
VIEW PRODUCT
551 Series CBI 3mm 1x1 .200 ctrline, Y 2mA