- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1107-003F
Description
+
551 Series 3 mm CBI 1x3 Array R 2 mA
Search Keywords: 5511107003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1107-003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Dimension:13.55 x 8.76 x 7.11 mm
-
Color:Red
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
147
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
147
$1.69
293
$1.29
439
$1.20
585 +
$1.18
Click for Quote
Log in
to unlock special pricing