- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1104F
Description
+
551 Series 3 mm CBI R .450 LED C/L 2 mA
Search Keywords: 5511104F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1104F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:4.6 x 3.6(Max) + 4.6 x 13.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.5448
300
$0.5279
1,000
$0.5093
2,500
$0.4951
5,000
$0.4844
7,500
$0.4782
10,000
$0.4737
15,000 +
$0.4675
Click for Quote
Log in
to unlock special pricing