help desk software
Image is representational - see mfr. specs

551-0801F

Dialight

551 Series 3 mm CBI B DIN Housing with Guides, Reverse Polarity

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
551 Series 3 mm CBI B DIN Housing with Guides, Reverse Polarity
Search Keywords: 5510801F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-0801F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    5 x 13.35 x 10 mm
  • Color:
    Blue
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
  • Category:
    Standard LED
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 7/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.683
100
$1.530
300
$1.500
500
$1.480
1,000
$1.440
2,500
$1.420
5,000
$1.400
7,500
$1.370
10,000 +
$1.350
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments