- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0411-804F
Description
+
551 Series 3 mm CBI R Housing with Pin .134 Lead Length
Search Keywords: 5510411804F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0411-804F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3.95 x 7.19 + 4.95(Max) x 6.6 mm
-
Color:Red
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
325
$0.812
650
$0.609
975
$0.568
1,300 +
$0.557
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments