help desk software
Image is representational - see mfr. specs

551-0407-004

Dialight

LED Uni-Color Red 650nm 8-Pin Bulk

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 650nm 8-Pin Bulk
Search Keywords: 5510407004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-0407-004
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Red
  • Dimension:
    17.27 x 8.89 x 7.11 mm
  • Dominant Wavelength:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
551-0407-004F
551-0407-004F
VIEW PRODUCT
551 Series CBI 3mm 1hx4w R