- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0306-003F
Description
+
551 Series 3 mm CBI 1x3 Array Y .100 LED C/L
Search Keywords: 5510306003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0306-003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
-
Color Temperature:N/A
-
Dimension:13.55 x 9.02 x 4.57 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
50
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$1.308
400
$0.981
600
$0.916
800 +
$0.897
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments