- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5707-801F
Description
+
LED Uni-Color Yellow 583nm 2-Pin Bulk
Search Keywords: 5505707801F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5707-801F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Yellow
-
Dimension:6.1 x 13.85 x 6.1 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
300
$0.860
600
$0.645
900
$0.602
1,200 +
$0.590
Click for Quote
Log in
to unlock special pricing