- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5604-004F
Description
+
550 Series 5 mm CBI G Water Clear Vertical Quad-Block
Search Keywords: 5505604004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5604-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Color:Green
-
Dimension:25 x 6.1 x 10.41 mm
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
63
$4.04
125
$3.06
188
$2.84
250 +
$2.79
Click for Quote
Log in
to unlock special pricing