- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5304F
Available Replacements
Non-RoHS Equivalent
Dialight
550-5304F
LED Uni-Color Yellow 585nm 2-Pin Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LED Uni-Color Yellow 585nm 2-Pin Bulk
Search Keywords: 5505304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Dimension:6.1 x 6.1 x 10.84 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 550-5304F discontinued?
Yes, 550-5304F from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 550-5304F RoHS compliant?
Yes, 550-5304F is RoHS compliant.
What is the lead time for 550-5304F?
The standard lead time for 550-5304F is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.