- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 550-5205-010F
Description
+
550 Series 5 mm CBI G 29 mcd Square Back Housing Reverse Polarity
Search Keywords: 5505205010F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5205-010F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Dimension:6.1 x 10.84 x 6.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
325
$0.786
650
$0.590
975
$0.550
1,300 +
$0.539
Click for Quote
Log in
to unlock special pricing