- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3004-004
Description
+
LED Bi-Color Green/Red 565nm/660nm 8-Pin Bulk
Search Keywords: 5503004004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3004-004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25 x 6.1 x 10.41 mm
-
Dominant Wavelength:N/A
-
Color:Green/Red
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent