help desk software
Image is representational - see mfr. specs

550-2507F

Dialight

550 Series 5 mm CBI O Slope-back Housing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
550 Series 5 mm CBI O Slope-back Housing
Search Keywords: 5502507F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    550-2507F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    14.02 x 6.1 x 6.1 mm
  • Category:
    Standard LED
  • Color:
    Orange
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 731
Can Ship immediately
Minimum Order Quantity:
150
14 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.6375
300
$0.5347
1,000
$0.4948
2,500
$0.4669
5,000
$0.4541
7,500
$0.4473
10,000
$0.4405
15,000 +
$0.4340
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments